
1719590 | |
|---|---|
DigiKey Part Number | 1719590-ND |
Manufacturer | |
Manufacturer Product Number | 1719590 |
Description | TERM BLOCK HDR 2POS 5MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 12A |
Part Status Last Time Buy | Voltage - IEC 250 V |
Type Header, Male Pins, Shrouded (2 Side) | Color Cream |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Contact Tail Length 0.138" (3.50mm) |
Number of Levels 1 | Insulation Height 0.490" (12.44mm) |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥9.02260 | ¥451.13 |


























