1716108 | ||
---|---|---|
DigiKey Part Number | 277-13765-ND | |
Manufacturer | ||
Manufacturer Product Number | 1716108 | |
Description | TERM BLK HEADER 6POS GREEN | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Terminal Block Header, Male Pins Green | |
Datasheet | Datasheet | |
EDA/CAD Models | 1716108 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | PCB Pins - Right Angle | |
Width | 3.163" (80.34mm) | |
Panel Thickness | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | |
Positions Per Level | 6 | |
Panel Mount Type | 2 Piece, Snap Lock - Front Flange | |
Pitch | 0.300" (7.62mm) | |
Voltage - UL | 300 V | |
Current - UL | 41 A | |
Wire Gauge | - | |
Color | Green | |
Features | Threaded Mating Lock, Shield Connection Feedthrough | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.26000 | ¥104.26 |
10 | ¥97.42000 | ¥974.20 |
50 | ¥89.62300 | ¥4,481.15 |
100 | ¥82.80440 | ¥8,280.44 |
250 | ¥78.90728 | ¥19,726.82 |
500 | ¥74.41528 | ¥37,207.64 |