
1727731 | |
|---|---|
DigiKey Part Number | 1727731-ND |
Manufacturer | |
Manufacturer Product Number | 1727731 |
Description | TERM BLK 6POS GREEN |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1727731 Models |
Category | Positions Per Level 6 |
Manufacturer Phoenix Contact | Panel Mount Type 2 Piece, Snap Lock - Front Flange |
Series | Pitch 0.300" (7.62mm) |
Packaging Bulk | Voltage - UL 300 V |
Part Status Last Time Buy | Current - UL 41 A |
Front Panel Wire Connection Header, Male Pins | Color Green |
Rear Panel Wire Connection PCB Pins - Right Angle | Features Threaded Mating Lock, Shield Connection Front Side |
Width 3.163" (80.34mm) | Number of Levels 1 |
Panel Thickness 0.039 ~ 0.118" (1.0 ~ 3.0mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.80000 | ¥113.80 |
| 10 | ¥81.36000 | ¥813.60 |


