2 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1715170

DigiKey Part Number
1715170-ND
Manufacturer
Manufacturer Product Number
1715170
Description
TERM BLOCK PLUG 2POS 10.16MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1715170 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
1 kV
Manufacturer
Phoenix Contact
Current - UL
60 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
4-20 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.75-16mm²
Type
Plug, Female Sockets
Color
Green
Number of Positions
2
Contact Mating Finish
Silver
Positions Per Level
2 (Mate), 4 (Input)
Material Flammability Rating
UL94 V-0
Number of Levels
1 (Mate), 2 (Input)
Screw Size
M4
Pitch
0.400" (10.16mm)
Torque - Screw
1.7-1.8 Nm (15-15.9 Lb-In)
Plug Wire Entry
180°
Wire Strip Length
18mm
Termination Style
Screw - Rising Cage Clamp
Housing Material
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line)
Insulation Height
2.024" (51.40mm)
Current - IEC
76A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20¥146.13100¥2,922.62
Manufacturers Standard Package