
1745166 | |
|---|---|
DigiKey Part Number | 1745166-ND |
Manufacturer | |
Manufacturer Product Number | 1745166 |
Description | TERM BLOCK PLUG 2POS 10.16MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Male Pins 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screw - Rising Cage Clamp |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 76A |
Packaging Bulk | Voltage - IEC 1 kV |
Part Status Active | Wire Gauge or Range - mm² 0.75-16mm² |
Type Plug, Male Pins | Color Yellow |
Number of Positions 2 | Contact Mating Finish Silver |
Positions Per Level 2 | Screw Size M4 |
Number of Levels 1 | Torque - Screw 1.7-1.8 Nm (15-15.9 Lb-In) |
Pitch 0.400" (10.16mm) | Wire Strip Length 12mm |
Plug Wire Entry 180° | Insulation Height 1.094" (27.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥106.64980 | ¥5,332.49 |













