



1996236 | |
|---|---|
DigiKey Part Number | 1996236-ND |
Manufacturer | |
Manufacturer Product Number | 1996236 |
Description | TERM BLOCK HDR 2POS 10.16MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) 90°, Right Angle, Under Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1996236 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 76A |
Series | Voltage - IEC 1 kV |
Packaging Bulk | Current - UL 66 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 2 | Contact Mating Finish Silver |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.400" (10.16mm) | Contact Tail Length 0.157" (4.00mm) |
Header Orientation 90°, Right Angle, Under Board | Insulation Height 0.528" (13.40mm) |
Termination Style Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.12000 | ¥50.12 |
| 10 | ¥34.43600 | ¥344.36 |











