
1974300 | |
|---|---|
DigiKey Part Number | 1974300-ND |
Manufacturer | |
Manufacturer Product Number | 1974300 |
Description | TERM BLOCK PLUG 2POS 10.16MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 1 kV |
Manufacturer Phoenix Contact | Current - UL 55 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 6-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.75-16mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 2 | Contact Mating Finish Silver |
Positions Per Level 2 | Features Positions Stamped |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.400" (10.16mm) | Screw Size M4 |
Plug Wire Entry 180° | Torque - Screw 1.7-1.8 Nm (15-15.9 Lb-In) |
Termination Style Screw - Rising Cage Clamp | Wire Strip Length 12mm |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 76A | Insulation Height 1.094" (27.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥85.67720 | ¥4,283.86 |










