
1733851 | |
|---|---|
DigiKey Part Number | 1733851-ND |
Manufacturer | |
Manufacturer Product Number | 1733851 |
Description | TERM BLOCK HDR 2POS 10.16MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 76A |
Part Status Active | Voltage - IEC 1 kV |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 2 | Contact Mating Finish Silver |
Positions Per Level 2 | Contact Tail Length 0.157" (4.00mm) |
Number of Levels 1 | Insulation Height 0.528" (13.40mm) |
Pitch 0.400" (10.16mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥80.02720 | ¥4,001.36 |












