3 Position Terminal Block Header, Male Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1703386

DigiKey Part Number
277-8567-ND
Manufacturer
Manufacturer Product Number
1703386
Description
TERM BLK 3POS GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
EDA/CAD Models
1703386 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
3
Manufacturer
Phoenix Contact
Panel Mount Type
2 Piece, Snap Lock - Front Flange
Series
Pitch
0.400" (10.16mm)
Packaging
Bulk
Voltage - UL
600 V
Part Status
Active
Current - UL
55 A
Front Panel Wire Connection
Header, Male Pins
Wire Gauge
6-20 AWG
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry Parallel to Panel
Color
Green
Width
1.965" (49.92mm)
Number of Levels
1
Panel Thickness
0.039 ~ 0.118" (1.0 ~ 3.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥157.21000¥157.21
10¥108.07200¥1,080.72
Manufacturers Standard Package