
1715183 | |
|---|---|
DigiKey Part Number | 1715183-ND |
Manufacturer | |
Manufacturer Product Number | 1715183 |
Description | TERM BLOCK PLUG 3POS 10.16MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1715183 Models |
Category | Voltage - IEC 1 kV |
Manufacturer Phoenix Contact | Current - UL 60 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 4-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.75-16mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 3 | Contact Mating Finish Silver |
Positions Per Level 3 (Mate), 6 (Input) | Material Flammability Rating UL94 V-0 |
Number of Levels 1 (Mate), 2 (Input) | Screw Size M4 |
Pitch 0.400" (10.16mm) | Torque - Screw 1.7-1.8 Nm (15-15.9 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 18mm |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 2.024" (51.40mm) |
Current - IEC 76A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20 | ¥236.59650 | ¥4,731.93 |









