
1702479 | |
|---|---|
DigiKey Part Number | 1702479-ND |
Manufacturer | |
Manufacturer Product Number | 1702479 |
Description | TERM BLOCK PLUG 3POS 10.16MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screwless - Spring Cage, Tension Clamp |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 76A |
Packaging Bulk | Voltage - IEC 1 kV |
Part Status Active | Wire Gauge or Range - AWG 4-20 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.75-16mm² |
Number of Positions 3 | Color Black |
Positions Per Level 3 | Contact Mating Finish Silver |
Number of Levels 1 | Wire Strip Length 18mm |
Pitch 0.400" (10.16mm) | Insulation Height 0.988" (25.10mm) |
Plug Wire Entry 180° |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥121.68140 | ¥6,084.07 |









