1657261 | ||
---|---|---|
DigiKey Part Number | 277-2022-ND | |
Manufacturer | ||
Manufacturer Product Number | 1657261 | |
Description | ADAPT CIRC RCPT TO RJ45 JACK BLK | |
Customer Reference | ||
Detailed Description | Adapter Connector Circular Receptacle, Female Sockets To Modular, Female Jack, 8p8c (RJ45) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Convert From (Adapter End) | Circular Receptacle, Female Sockets | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | Dust Tight, Waterproof | |
Color | Black |