



1414397 | |
|---|---|
DigiKey Part Number | 277-11913-ND |
Manufacturer | |
Manufacturer Product Number | 1414397 |
Description | ADAPT CIRC 4POS TO RJ45 JACK BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Circular Connector, Female Sockets, 4 Pos To Modular, Female Jack, 8p8c (RJ45) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1414397 Models |
Category | Convert From (Adapter End) Circular Connector, Female Sockets, 4 Pos |
Manufacturer Phoenix Contact | Convert To (Adapter End) Modular, Female Jack, 8p8c (RJ45) |
Series | Features Dust Tight, Right Angle, Waterproof |
Packaging Box | Color Black |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥525.72000 | ¥525.72 |




