
1648445 | |
|---|---|
DigiKey Part Number | 1648445-ND |
Manufacturer | |
Manufacturer Product Number | 1648445 |
Description | INSERT MALE 16POS TERMINAL BLOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert 16 Position Terminal Block, Straight - Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1648445 Models |
Category | Termination Style Terminal Block, Straight - Push In |
Manufacturer Phoenix Contact | Voltage Rating 600V |
Series | Current Rating (Amps) 13A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Size B16 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥619.34000 | ¥3,096.70 |















