
1620050 | |
|---|---|
DigiKey Part Number | 1620050-ND |
Manufacturer | |
Manufacturer Product Number | 1620050 |
Description | CONN RCP HSG FMALE 17POS INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 1620050 Models |
Category | Fastening Type Push-Twist |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Shell Material Gadolinium-Zinc |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Features Backshell |
Type For Female Sockets | Shielding Shielded |
Number of Positions 17 | Note Contacts Sold Separately |
Shell Size - Insert M23-17 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.0mm | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1620007 | Phoenix Contact | 0 | 1620007-ND | ¥5,866.00000 | Parametric Equivalent |
| 1620022 | Phoenix Contact | 0 | 1620022-ND | ¥4,288.00000 | Parametric Equivalent |
| 1620123 | Phoenix Contact | 0 | 1620123-ND | ¥4,349.00000 | Parametric Equivalent |
| 1620149 | Phoenix Contact | 0 | 1620149-ND | ¥4,859.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥214.77000 | ¥214.77 |


















