
1619513 | |
|---|---|
DigiKey Part Number | 1619513-ND |
Manufacturer | |
Manufacturer Product Number | 1619513 |
Description | CONN PLUG MALE 17POS SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 17 (Power) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 1619513 Models |
Category | Primary Material Metal |
Mfr | Shell Material Gadolinium-Zinc |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 17 (Power) | Shielding |
Shell Size - Insert M23-17 | Cable Opening 0.236" ~ 0.394" (6.00mm ~ 10.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Zinc |
Fastening Type Push-Twist | Insert Material Polybutylene Terephthalate (PBT) |
Orientation N (Normal) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥392.58000 | ¥392.58 |














