1620007 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥238.92000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥240.49000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥242.31000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥270.76000
Datasheet
17 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1620007

DigiKey Part Number
1620007-ND
Manufacturer
Manufacturer Product Number
1620007
Description
CONN RCP HSG FMALE 17POS INLINE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
EDA/CAD Models
1620007 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Twist
Manufacturer
Phoenix Contact
Orientation
N (Normal)
Series
Shell Material
Gadolinium-Zinc
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Receptacle Housing
Features
Backshell
Type
For Female Sockets
Shielding
Shielded
Number of Positions
17
Note
Contacts Sold Separately
Shell Size - Insert
M23-17
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Type
Crimp
Contact Shape
Circular
Contact Size
1.0mm
Operating Temperature
-40°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1620022Phoenix Contact01620022-ND¥238.92000Parametric Equivalent
1620050Phoenix Contact01620050-ND¥240.49000Parametric Equivalent
1620123Phoenix Contact01620123-ND¥242.31000Parametric Equivalent
1620149Phoenix Contact01620149-ND¥270.76000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥326.83000¥326.83
Manufacturers Standard Package