Connector Cap (Cover), Dust M23 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1604236

DigiKey Part Number
277-16586-ND
Manufacturer
Manufacturer Product Number
1604236
Description
CONN DUST COVER M23 SILVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust M23 Silver
Datasheet
 Datasheet
EDA/CAD Models
1604236 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
M23 Signal Connector, External Thread
Manufacturer
Phoenix Contact
Shell Size - Insert
M23
Packaging
Bulk
Material
Metal
Part Status
Active
Features
Metal Chain with Ring
Accessory Type
Cap (Cover), Dust
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥150.24000¥150.24
Manufacturers Standard Package