
1619700 | |
|---|---|
DigiKey Part Number | 1619700-ND |
Manufacturer | |
Manufacturer Product Number | 1619700 |
Description | CONN PLG HSG FMALE 17POS INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1619700 Models |
Category | Fastening Type Threaded |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Shell Material Gadolinium-Zinc |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Female Sockets | Shielding Shielded |
Number of Positions 17 | Note Contacts Sold Separately |
Shell Size - Insert M23-17 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.0mm | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1607338 | Phoenix Contact | 0 | 1607338-ND | ¥391.75000 | Parametric Equivalent |
| 1607339 | Phoenix Contact | 0 | 1607339-ND | ¥307.56000 | Parametric Equivalent |
| 1607340 | Phoenix Contact | 4 | 277-13547-ND | ¥365.67000 | Parametric Equivalent |
| 1607349 | Phoenix Contact | 0 | 277-13548-ND | ¥345.69000 | Parametric Equivalent |
| 1619608 | Phoenix Contact | 0 | 1619608-ND | ¥301.52000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥237.76000 | ¥237.76 |

























