17 (Power) Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1619781

DigiKey Part Number
1619781-ND
Manufacturer
Manufacturer Product Number
1619781
Description
CONN RCPT MALE 17POS SOLDER CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
17 (Power) Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
1619781 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Twist
Mfr
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material
Gadolinium-Zinc
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Silver
Number of Positions
17 (Power)
Ingress Protection
IP67 - Dust Tight, Waterproof
Shell Size - Insert
M23-17
Shielding
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 125°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Copper Zinc
Termination
Solder Cup
Insert Material
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥299.54000¥299.54
Manufacturers Standard Package