1619464 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥372.32000
Datasheet
17 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1619464

DigiKey Part Number
1619464-ND
Manufacturer
Manufacturer Product Number
1619464
Description
CONN PLG HSG FMALE 17POS INLINE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
1619464 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Twist
Manufacturer
Phoenix Contact
Orientation
N (Normal)
Series
Shell Material
Metal
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug Housing
Features
Backshell, Coupling Nut
Type
For Female Sockets
Shielding
Shielded
Number of Positions
17
Note
Contacts Sold Separately
Shell Size - Insert
M23-17
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Type
Crimp
Contact Shape
Circular
Contact Size
1.0mm
Operating Temperature
-40°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1619470Phoenix Contact01619470-ND¥372.32000Parametric Equivalent
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥350.36000¥350.36
Manufacturers Standard Package