17 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1619880

DigiKey Part Number
1619880-ND
Manufacturer
Manufacturer Product Number
1619880
Description
CONN RCPT HSNG MALE 17POS PNL MT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1619880 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Phoenix Contact
Fastening Type
Push-Twist
Series
Orientation
N (Normal)
Packaging
Bulk
Shell Material
Copper Zinc
Part Status
Active
Housing Color
Silver
Connector Type
Receptacle Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Male Pins
Shielding
Shielded
Number of Positions
17
Note
Contacts Sold Separately
Shell Size - Insert
M23-17
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Type
Crimp
Contact Shape
Circular
Contact Size
1.0mm
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥119.01000¥119.01
Manufacturers Standard Package