17 (Power) Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1620150

DigiKey Part Number
1620150-ND
Manufacturer
Manufacturer Product Number
1620150
Description
CONN RCPT MALE 17POS SOLDER CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
17 (Power) Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
1620150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Gadolinium-Zinc
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Features
Backshell
Number of Positions
17 (Power)
Shielding
Shell Size - Insert
M23-17
Cable Opening
0.118" ~ 0.571" (3.00mm ~ 14.50mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 125°C
Termination
Solder Cup
Contact Material
Copper Zinc
Fastening Type
Push-Twist
Insert Material
Polybutylene Terephthalate (PBT)
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥321.95000¥321.95
Manufacturers Standard Package