1613666 | ||
---|---|---|
DigiKey Part Number | 1613666-ND | |
Manufacturer | ||
Manufacturer Product Number | 1613666 | |
Description | CONTACT CRIMP | |
Customer Reference | ||
Detailed Description | Tool Positioner For Circular Contacts, 16 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Tool Type | Positioner | |
For Use With/Related Products | Circular Contacts, 16 AWG | |
Specifications | - | |
Compatible Tools | 1607452 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,492.60000 | ¥2,492.60 |