1607452 | ||
---|---|---|
DigiKey Part Number | 277-10357-ND | |
Manufacturer | ||
Manufacturer Product Number | 1607452 | |
Description | TOOL HAND CRIMPER TOP ENTRY | |
Customer Reference | ||
Detailed Description | Hand Crimper Tool | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Top Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15,165.39000 | ¥15,165.39 |