1607642 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: ¥145.83000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 2
Unit Price: ¥352.63000
Datasheet
17 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1607642

DigiKey Part Number
1607642-ND
Manufacturer
Manufacturer Product Number
1607642
Description
CONN PLG HSG FMALE 17POS INLINE
Customer Reference
Detailed Description
17 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
1607642 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Twist
Manufacturer
Phoenix Contact
Orientation
N (Normal)
Series
Shell Material
Gadolinium-Zinc
Packaging
Bulk
Housing Color
Silver
Part Status
Last Time Buy
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug Housing
Features
Backshell, Coupling Nut
Type
For Female Sockets
Shielding
Shielded
Number of Positions
17
Note
Contacts Sold Separately
Shell Size - Insert
M17-17
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Type
Crimp
Contact Shape
Circular
Contact Size
0.6mm
Operating Temperature
-40°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1629048Phoenix Contact0277-1629048-ND¥145.83000MFR Recommended
1607644Phoenix Contact2277-13554-ND¥352.63000Parametric Equivalent
Last Time Buy
Last Time Buy Date: 2026/9/1
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥251.68000¥251.68
Manufacturers Standard Package