1607634 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥246.78000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥246.78000
Datasheet
17 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1607634

DigiKey Part Number
1607634-ND
Manufacturer
Manufacturer Product Number
1607634
Description
CONN RCPT HSNG MALE 17POS PNL MT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1607634 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
Phoenix Contact
Fastening Type
Push-Twist
Series
Orientation
N (Normal)
Packaging
Bulk
Shell Material
Metal
Part Status
Active
Housing Color
Silver
Connector Type
Receptacle Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Male Pins
Shielding
Shielded
Number of Positions
17
Note
Contacts Sold Separately
Shell Size - Insert
M17-17
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Type
Crimp
Contact Shape
Circular
Contact Size
0.6mm
Operating Temperature
-40°C ~ 125°C
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1619202Phoenix Contact01619202-ND¥246.78000Parametric Equivalent
1619225Phoenix Contact01619225-ND¥246.78000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥130.75000¥130.75
Manufacturers Standard Package