17 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1613542

DigiKey Part Number
1613542-ND
Manufacturer
Manufacturer Product Number
1613542
Description
CONN RCPT HSNG MALE 17POS PNL MT
Customer Reference
Detailed Description
17 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1613542 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Phoenix Contact
Mounting Feature
Bulkhead - Rear Side Nut
Series
Fastening Type
Push-Twist
Packaging
Bulk
Orientation
N (Normal)
Part Status
Last Time Buy
Shell Material
Metal
Connector Type
Receptacle Housing
Housing Color
Silver
Type
For Male Pins
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
17
Shielding
Shielded
Shell Size - Insert
M17-17
Note
Contacts Sold Separately
Contact Type
Crimp
Contact Shape
Circular
Contact Size
0.6mm
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 2026/9/1
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥326.82000¥326.82
Manufacturers Standard Package