1607130 | ||
---|---|---|
DigiKey Part Number | 1607130-ND | |
Manufacturer | ||
Manufacturer Product Number | 1607130 | |
Description | CONN HOOD SIDE AND TOP ENTRY | |
Customer Reference | ||
Detailed Description | Hood Connector Side and Top Entry M16, M20 and PG21 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Side and Top Entry | |
Size | - | |
Lock Location | - | |
Thread Size | M16, M20 and PG21 | |
Size / Dimension | 3.504" L x 1.433" W x 2.283" H (89.00mm x 36.40mm x 58.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | EMC Coating | |
Operating Temperature | - |