8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1607046

DigiKey Part Number
1607046-ND
Manufacturer
Manufacturer Product Number
1607046
Description
CONN RCPT HSG MALE 8PS PNL MT RA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell
Datasheet
 Datasheet
EDA/CAD Models
1607046 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
Phoenix Contact
Fastening Type
Threaded
Series
Orientation
N (Normal)
Packaging
Bulk
Shell Material
Gadolinium-Zinc
Part Status
Active
Housing Color
Silver
Connector Type
Receptacle Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Male Pins
Features
Backshell
Number of Positions
8 (4 + 3 Power + PE)
Shielding
Shielded
Shell Size - Insert
M23-8
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Size
1.0mm (4), 2.0mm Power (4)
Contact Shape
Circular
Mounting Type
Panel Mount, Right Angle
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥294.00000¥294.00
Manufacturers Standard Package