Pin Contact 18-20 AWG Size 1.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1607406

DigiKey Part Number
277-13549-ND
Manufacturer
Manufacturer Product Number
1607406
Description
CONTACT PIN 18-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pin Contact 18-20 AWG Size 1.0mm Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
1607406 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
1.0mm
Manufacturer
Phoenix Contact
Wire Gauge or Range - AWG
18-20 AWG
Series
Wire Gauge or Range - mm²
0.5 ~ 1.5mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Zinc Alloy
Type
Signal, Machined
Contact Finish
Gold
Contact Type
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.63000¥15.63
Manufacturers Standard Package