1605614 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥424.25000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥424.25000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥436.99000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: ¥416.32000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥568.56000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥568.56000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: ¥527.38000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥557.86000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 2
Unit Price: ¥784.69000
Datasheet
8 (4 + 3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1605614

DigiKey Part Number
1605614-ND
Manufacturer
Manufacturer Product Number
1605614
Description
CONN PLG HSG FMALE 8POS INLINE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 (4 + 3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
1605614 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Phoenix Contact
Orientation
N (Normal)
Series
Shell Material
Gadolinium-Zinc
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug Housing
Features
Backshell, Coupling Nut
Type
For Female Sockets
Shielding
Shielded
Number of Positions
8 (4 + 3 Power + PE)
Note
Contacts Sold Separately
Shell Size - Insert
M23-8
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Type
Crimp
Contact Shape
Circular
Contact Size
1.0mm (4), 2.0mm Power (4)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1605595Phoenix Contact01605595-ND¥424.25000Parametric Equivalent
1605596Phoenix Contact01605596-ND¥424.25000Parametric Equivalent
1605597Phoenix Contact01605597-ND¥436.99000Parametric Equivalent
1605602Phoenix Contact1277-13519-ND¥416.32000Parametric Equivalent
1605605Phoenix Contact01605605-ND¥568.56000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥568.56000¥568.56
Manufacturers Standard Package