Cable Gland Polyamide (PA), Nylon PG9 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424496

DigiKey Part Number
1424496-ND
Manufacturer
Manufacturer Product Number
1424496
Description
CABLE GLAND 4-8MM PG9 POLYAMIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG9 Black
Datasheet
 Datasheet
EDA/CAD Models
1424496 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.315" (8.00mm)
Manufacturer
Phoenix Contact
Material
Polyamide (PA), Nylon
Packaging
Bulk
Includes
Seal
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.157" (4.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.315" (8.00mm)
Base Product Number
Thread Size
PG9
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 432
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.26000¥7.26
Manufacturers Standard Package