Standard, Locking Brown, Translucent 1.38" (35.00mm) 0.102" (2.60mm) 35 lbs (15.88 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Brown, Translucent 1.38" (35.00mm) 0.102" (2.60mm) 35 lbs (15.88 kg)
Panduit Premium Cable Ties

PLT1.5M-C71

DigiKey Part Number
298-13766-ND
Manufacturer
Manufacturer Product Number
PLT1.5M-C71
Description
CBL TIE LOCK BRN/TRAN 35LB 5.91"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Brown, Translucent 1.38" (35.00mm) 0.102" (2.60mm) 35 lbs (15.88 kg)
Datasheet
 Datasheet
EDA/CAD Models
PLT1.5M-C71 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.102" (2.60mm)
Manufacturer
Panduit Corp
Length - Actual
0.492' (150.00mm, 5.91")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
35 lbs (15.88 kg)
Part Status
Active
Features
Chemical Resistant, Flame Retardant, Halogen Free, High Temperature
Wire/Cable Tie Type
Standard, Locking
Material
Polyetheretherketone (PEEK)
Length - Approximate
6"
Color
Brown, Translucent
Bundle Diameter
1.38" (35.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,167
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.93000¥26.93
10¥24.93000¥249.30
25¥24.18280¥604.57
50¥23.62840¥1,181.42
100¥23.08120¥2,308.12
300¥22.23543¥6,670.63
500¥21.84998¥10,924.99
1,000¥21.33490¥21,334.90
2,500¥20.66800¥51,670.00
Manufacturers Standard Package