Standard, Locking Brown, Translucent 1.88" (47.75mm) 0.190" (4.83mm) 150 lbs (68.04 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Brown, Translucent 1.88" (47.75mm) 0.190" (4.83mm) 150 lbs (68.04 kg)
Panduit Premium Cable Ties

PLT2S-C71

DigiKey Part Number
298-13898-ND
Manufacturer
Manufacturer Product Number
PLT2S-C71
Description
CBL TIE LOCK BRN/TRAN 150LB 7.4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Brown, Translucent 1.88" (47.75mm) 0.190" (4.83mm) 150 lbs (68.04 kg)
Datasheet
 Datasheet
EDA/CAD Models
PLT2S-C71 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.190" (4.83mm)
Manufacturer
Panduit Corp
Length - Actual
0.617' (187.96mm, 7.40")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
150 lbs (68.04 kg)
Part Status
Active
Features
Chemical Resistant, Flame Retardant, Halogen Free, High Temperature
Wire/Cable Tie Type
Standard, Locking
Material
Polyetheretherketone (PEEK)
Length - Approximate
7.5"
Color
Brown, Translucent
Bundle Diameter
1.88" (47.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 831
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.43000¥38.43
10¥35.63100¥356.31
25¥34.55560¥863.89
50¥33.75920¥1,687.96
100¥32.97670¥3,297.67
300¥31.76287¥9,528.86
500¥31.21022¥15,605.11
1,000¥30.47181¥30,471.81
2,500¥29.51569¥73,789.22
Manufacturers Standard Package