


PPC9 BK080 | |
|---|---|
DigiKey Part Number | PPC9BK080-ND |
Manufacturer | |
Manufacturer Product Number | PPC9 BK080 |
Description | CABLE GLAND 4-8MM PG9 POLYAMIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG9 Black |
Datasheet | Datasheet |
Category | Thread Length 0.315" (8.00mm) |
Manufacturer Alpha Wire | Panel Hole Size 0.598" (15.2mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Locknut |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.157" (4.00mm) | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Max) 0.315" (8.00mm) | Base Product Number |
Thread Size PG9 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.57000 | ¥29.57 |
| 10 | ¥25.14200 | ¥251.42 |
| 25 | ¥23.56720 | ¥589.18 |
| 50 | ¥22.44200 | ¥1,122.10 |
| 100 | ¥21.36960 | ¥2,136.96 |
| 250 | ¥20.03116 | ¥5,007.79 |
| 500 | ¥19.07518 | ¥9,537.59 |
| 1,000 | ¥18.16520 | ¥18,165.20 |
| 2,500 | ¥17.02880 | ¥42,572.00 |


