Cable Gland Polyamide (PA), Nylon PG7 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424495

DigiKey Part Number
1424495-ND
Manufacturer
Manufacturer Product Number
1424495
Description
CABLE GLAND 3-6.5MM PG7 POLYAMID
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG7 Black
Datasheet
 Datasheet
EDA/CAD Models
1424495 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.315" (8.00mm)
Manufacturer
Phoenix Contact
Material
Polyamide (PA), Nylon
Packaging
Bulk
Includes
Seal
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.118" (3.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.256" (6.50mm)
Base Product Number
Thread Size
PG7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,147
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.60000¥5.60
Manufacturers Standard Package