1419252 | |
---|---|
DigiKey Part Number | 1419252-ND |
Manufacturer | |
Manufacturer Product Number | 1419252 |
Description | CONN BASE BOTTOM SZD7 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Bottom Entry D7 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Bottom Entry | |
Size | D7 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.11000 | ¥82.11 |
10 | ¥75.51600 | ¥755.16 |
50 | ¥69.77280 | ¥3,488.64 |
100 | ¥66.49010 | ¥6,649.01 |
250 | ¥66.12492 | ¥16,531.23 |