1419237 | ||
---|---|---|
DigiKey Part Number | 1419237-ND | |
Manufacturer | ||
Manufacturer Product Number | 1419237 | |
Description | CONN HOOD SIDE ENTRY SZD7 PG11 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Hood - 90° Connector Side Entry PG11 D7 IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - 90° | |
Style | Side Entry | |
Size | D7 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG11 | |
Size / Dimension | 1.059" L x 1.059" W x 2.079" H (26.90mm x 26.90mm x 52.80mm) | |
Housing Color | Gray | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.51000 | ¥72.51 |
10 | ¥66.71800 | ¥667.18 |
50 | ¥61.64500 | ¥3,082.25 |
100 | ¥58.74390 | ¥5,874.39 |
250 | ¥58.42172 | ¥14,605.43 |