1415192 | ||
---|---|---|
DigiKey Part Number | 1415192-ND | |
Manufacturer | ||
Manufacturer Product Number | 1415192 | |
Description | CABLE GLAND SILVER M20 THREAD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cable Gland | |
Datasheet | Datasheet | |
EDA/CAD Models | 1415192 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | Heavycon® Bases and Hoods | |
Specifications | M20 Thread | |
Ratings | IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥259.46000 | ¥259.46 |
5 | ¥242.45600 | ¥1,212.28 |
10 | ¥223.05800 | ¥2,230.58 |
50 | ¥206.08840 | ¥10,304.42 |
100 | ¥196.39010 | ¥19,639.01 |
250 | ¥195.31148 | ¥48,827.87 |