1411242 | ||
---|---|---|
DigiKey Part Number | 277-13013-ND | |
Manufacturer | ||
Manufacturer Product Number | 1411242 | |
Description | A-INL-M20-N-S | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Counter Nut For M20 Thread - Cable Glands | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Counter Nut | |
For Use With/Related Products | M20 Thread - Cable Glands | |
Material | Brass, Nickel Plated | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥4.23800 | ¥42.38 |
50 | ¥4.12060 | ¥206.03 |
100 | ¥3.85220 | ¥385.22 |
250 | ¥3.54412 | ¥886.03 |
500 | ¥3.27440 | ¥1,637.20 |
1,000 | ¥3.12035 | ¥3,120.35 |
2,500 | ¥3.10319 | ¥7,757.98 |