1411188 | ||
---|---|---|
DigiKey Part Number | 277-13008-ND | |
Manufacturer | ||
Manufacturer Product Number | 1411188 | |
Description | CABLE GLAND 5-9MM M16 BRASS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Brass, Nickel Plated M16 Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | 1411188 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.354" (9.00mm) | |
Thread Size | M16 | |
Thread Length | 0.197" (5.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.60000 | ¥69.60 |
10 | ¥63.99600 | ¥639.96 |
50 | ¥59.12460 | ¥2,956.23 |
100 | ¥56.34310 | ¥5,634.31 |
250 | ¥56.03352 | ¥14,008.38 |