Cable Gland Brass, Nickel Plated M16 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411162

DigiKey Part Number
277-13003-ND
Manufacturer
Manufacturer Product Number
1411162
Description
CABLE GLAND 5-10MM M16 BRASS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M16 Silver
Datasheet
 Datasheet
EDA/CAD Models
1411162 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.276" (7.00mm)
Manufacturer
Phoenix Contact
Material
Brass, Nickel Plated
Packaging
Bulk
Includes
O-Ring, Seal
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 4X
Outside Cable Diameter (Min)
0.197" (5.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.394" (10.00mm)
Base Product Number
Thread Size
M16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,668
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.09000¥30.09