Base - Box Mount Connector Side Entry M40 B24 IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1407664

DigiKey Part Number
1407664-ND
Manufacturer
Manufacturer Product Number
1407664
Description
CONN BASE SIDE ENTRY SZB24 M40
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M40 B24 IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
1407664 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
Phoenix Contact
Thread Size
M40
Series
Size / Dimension
5.669" L x 2.244" W x 3.307" H (144.00mm x 57.00mm x 84.00mm)
Packaging
Bulk
Housing Color
Black
Part Status
Active
Features
Cover, Feed Through
Connector Type
Base - Box Mount
Ingress Protection
IP66 - Dust Tight, Water Resistant
Style
Side Entry
Housing Material
Polyamide (PA), Nylon
Size
B24
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 12
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥566.52000¥566.52
Manufacturers Standard Package