Male Insert 64 Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1584318

DigiKey Part Number
1584318-ND
Manufacturer
Manufacturer Product Number
1584318
Description
INSERT MALE 64POS SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Insert 64 Position Screw
Datasheet
 Datasheet
EDA/CAD Models
1584318 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
Phoenix Contact
Voltage Rating
250V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Housing Material
Polyamide (PA), Nylon
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
64
Material Flammability Rating
UL94 V-0
Size
B24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,995.22000¥1,995.22
Manufacturers Standard Package