


PX0921/05/P | |
|---|---|
DigiKey Part Number | 708-1197-ND |
Manufacturer | |
Manufacturer Product Number | PX0921/05/P |
Description | CONN RCPT MALE 5POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 (4 Power + PE) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PX0921/05/P Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Trailing Neutral, UV Resistant |
Connector Type | Shielding |
Number of Positions 5 (4 Power + PE) | Current Rating (Amps) 32A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Screw | Cable Opening 0.512" ~ 0.591" (13.00mm ~ 15.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Backshell Material, Plating Polyamide (PA), Nylon |
Primary Material Plastic | Contact Material Brass |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥433.93000 | ¥433.93 |
| 20 | ¥351.26000 | ¥7,025.20 |
| 40 | ¥334.50700 | ¥13,380.28 |
| 60 | ¥325.07983 | ¥19,504.79 |
| 100 | ¥313.58420 | ¥31,358.42 |
| 260 | ¥293.17012 | ¥76,224.23 |

















