




PX0911/05/S | |
|---|---|
DigiKey Part Number | 708-1192-ND |
Manufacturer | |
Manufacturer Product Number | PX0911/05/S |
Description | CONN PLUG FMALE 5P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 (4 Power + PE) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | PX0911/05/S Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Black, Blue |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut, Trailing Neutral, UV Resistant |
Connector Type | Shielding |
Number of Positions 5 (4 Power + PE) | Current Rating (Amps) 32A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Screw | Cable Opening 0.512" ~ 0.591" (13.00mm ~ 15.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Backshell Material, Plating Polyamide (PA), Nylon |
Primary Material Plastic | Contact Material Brass |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥556.24000 | ¥556.24 |
| 20 | ¥450.23100 | ¥9,004.62 |
| 40 | ¥428.75800 | ¥17,150.32 |
| 60 | ¥416.67833 | ¥25,000.70 |
| 100 | ¥401.94830 | ¥40,194.83 |











