Male Insert 24+Ground Position Terminal Block, Straight - Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1648060

DigiKey Part Number
1648060-ND
Manufacturer
Manufacturer Product Number
1648060
Description
INSERT MALE 24P+1GND TERM BLOCK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Insert 24+Ground Position Terminal Block, Straight - Screw
Datasheet
 Datasheet
EDA/CAD Models
1648060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Terminal Block, Straight - Screw
Manufacturer
Phoenix Contact
Voltage Rating
600V
Series
Current Rating (Amps)
13A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Housing Material
Polyamide (PA), Nylon
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
24+Ground
Material Flammability Rating
UL94 V-0
Size
B24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥740.69000¥740.69