Base - Box Mount Connector Side Entry M40 B16 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M40 B16 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof

1407652

DigiKey Part Number
277-9932-ND
Manufacturer
Manufacturer Product Number
1407652
Description
CONN BASE SIDE ENTRY SZB16 M40
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M40 B16 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1407652 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
Phoenix Contact
Thread Size
M40
Series
Size / Dimension
4.606" L x 2.244" W x 3.307" H (117.00mm x 57.00mm x 84.00mm)
Packaging
Bulk
Housing Color
Black
Part Status
Active
Features
Feed Through
Connector Type
Base - Box Mount
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Style
Side Entry
Housing Material
Polyamide (PA), Nylon
Size
B16
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥346.16000¥346.16
Manufacturers Standard Package