1405358 | ||
---|---|---|
DigiKey Part Number | 277-12826-ND | |
Manufacturer | ||
Manufacturer Product Number | 1405358 | |
Description | CONN PANEL MNT FRAME FOR FREENET | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Connector Panel Mount Frame For Freenet Inserts | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel Mount Frame | |
For Use With/Related Products | Freenet Inserts | |
Features | IP65/IP67 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥193.13000 | ¥193.13 |
10 | ¥177.65400 | ¥1,776.54 |
50 | ¥164.13800 | ¥8,206.90 |
100 | ¥156.41420 | ¥15,641.42 |
250 | ¥155.55564 | ¥38,888.91 |